
The LNK625DG-TL is a LinkSwitch-CV flyback IC from Power Integrations, designed for high-power applications. It features a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 13.5W. The device is available in a SOIC package and is RoHS compliant. It has three outputs and can deliver up to 8W of output power. The LNK625DG-TL also includes fault protection features such as over temperature and short circuit protection.
Sign in to ask questions about the Power Integrations LNK625DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK625DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK625DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
