
Flyback topology analog circuit IC featuring 3 outputs, 8W output power, and 353mA max output current. Operates from 85V to 265V AC input with a 100kHz switching frequency and 54% duty cycle. Includes over-temperature and short-circuit fault protection. Packaged in a DIP through-hole configuration, this component offers a max operating temperature of 150°C.
Sign in to ask questions about the Power Integrations LNK625PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK625PG technical specifications.
| Package/Case | DIP |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Frequency | 100kHz |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 353mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 13.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 3 |
| Operating Supply Current | 480uA |
| Output Current | 353mA |
| Output Power | 8W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK625PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
