
Surface mount analog circuit IC featuring a flyback topology, designed for 85V to 265V AC input with a maximum output power of 8.5W. This specialized IC offers over-temperature and short-circuit fault protection, operating within a temperature range of -40°C to 150°C. It supports a maximum duty cycle of 54% and includes three outputs, with a maximum power dissipation of 17W. The component is RoHS compliant and packaged in SOIC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK626DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK626DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 8.5W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Supply Current | 520uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK626DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
