
Flyback topology analog circuit IC with 1 function, packaged in DIP. Features over-temperature and short-circuit fault protection, operating across an 85V to 265V AC input range. Delivers up to 10W output power with a 6V output voltage and 482mA output current. Maximum duty cycle is 54%, with a maximum power dissipation of 17W and operating temperature range of -40°C to 150°C. RoHS compliant.
Sign in to ask questions about the Power Integrations LNK626PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK626PG technical specifications.
| Package/Case | DIP |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 3 |
| Operating Supply Current | 520uA |
| Output Current | 482mA |
| Output Power | 10W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 8.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK626PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
