
Analog Circuit, 1 Func, PDSO8, GREEN, PLASTIC, MS-012, SOP-7/8
Sign in to ask questions about the Power Integrations LNK632DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK632DG-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK632DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
