Analog Circuit, 1 Func, PDSO11, SOP-12/11
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LNK6763K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 11 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G11 |
| Width | 8.89 |
| Length | 10.16 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK6763K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.