The LNK6774V is an off-line switcher IC from Power Integrations, packaged in an EDIP-B format with 11 pins. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The device is suitable for use in a range of applications, including AC/DC converters and offline switchers, and is compliant with a variety of standards. The LNK6774V can operate over a temperature range of -40 to 150 degrees Celsius, making it a suitable choice for use in a range of environments.
Sign in to ask questions about the Power Integrations LNK6774V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK6774V technical specifications.
| Package/Case | EDIP-B |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 8.89 |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.34(Max) |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Off-Line Switcher |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 523T1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Integrations LNK6774V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.