The LNK6776K-TL is part of the LinkSwitch-HP family of flyback power supply ICs. It incorporates a primary-side regulated (PSR) controller and a high-voltage 725V power MOSFET in a single eSOP-12B package. The device is optimized for constant voltage (CV) operation and provides high efficiency across the full load range using multi-mode PWM control. It includes extensive protection features such as output short-circuit, overload, overvoltage (hysteretic or latching), and accurate thermal shutdown. Its design eliminates the need for an optocoupler and all secondary-side control circuitry, simplifying AC/DC power supply designs.
Sign in to ask questions about the Power Integrations LNK6776K-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK6776K-TL technical specifications.
| Output Power (85-265 VAC) | 37W |
| Output Power (230 VAC) | 48W |
| Drain Breakdown Voltage | 725V |
| Switching Frequency | 132kHz |
| Operating Junction Temperature Range | -40 to 150°C |
| Maximum Duty Cycle | 64% |
| No-load Input Power (230 VAC) | <30mW |
| Output Voltage Accuracy | +/- 5% |
| Number of Pins | 11 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Power Integrations LNK6776K-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.