
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, GREEN PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LQA20B300C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LQA20B300C technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350A |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reverse Recovery Time | 12.6ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Qspeed™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LQA20B300C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
