The LQA40B150C is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 65.8 milliwatts and a maximum reverse voltage of 150 volts. The diode is packaged in a TO-263AB package and has two terminals. It is a single diode element made of silicon and is suitable for general purpose rectification applications.
Power Integrations LQA40B150C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Power Dissipation-Max | 65.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations LQA40B150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.