The LXA04B600 is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 250uA. The device is packaged in a TO-263-3 package and is RoHS compliant. It has a power dissipation of 52W and a reverse recovery time of 18.5ns.
Sign in to ask questions about the Power Integrations LXA04B600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LXA04B600 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-263-3 |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350A |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reverse Recovery Time | 18.5ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Qspeed™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LXA04B600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.