The LYT0002D-TL is a 66kHz SEPIC/Buck-Boost flyback driver from Power Integrations, operating within a temperature range of -40°C to 150°C. It features a maximum output voltage of 700V and a maximum output current of 80mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Power Integrations LYT0002D-TL technical specifications.
| Package/Case | SO |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Supply Current | 165uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 66 kHz |
| Output Current | 80mA |
| Output Current per Channel | 146mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-0 |
| Topology | Flyback, SEPIC, Buck-Boost |
| RoHS | Compliant |