
POWER INTEGRATIONS LYT4212E DRIVER, LED, 85-132VAC, 15W, 6SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LYT4212E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Duty Cycle | 99.9% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Current | 1.2mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Operating Supply Voltage | 132V |
| Output Current | 1.17A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4212E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.