
Power Integrations LYT4214E technical specifications.
| Package/Case | SIP |
| Duty Cycle | 99.9% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Max Supply Current | 1.2mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Operating Supply Voltage | 132V |
| Output Current | 1.7A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 22W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4214E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.