
The LYT4225E is a flyback IC from Power Integrations with a maximum power dissipation of 25W and an operating frequency of 140 kHz. It features a duty cycle of 99.9% and is available in a through hole package. The IC operates over a temperature range of -40°C to 150°C and is RoHS compliant. It is part of the LYTSwitch-4 series and is packaged in a rail/tube format with 48 units per package.
Power Integrations LYT4225E technical specifications.
| Package/Case | 300 |
| Duty Cycle | 99.9% |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
No datasheet is available for this part.