
The LYT4227E is a single output DC-DC converter from Power Integrations' LYTSwitch-4x2 series. It operates at a frequency of 140 kHz and has a maximum power dissipation of 50W. The device is packaged in a 300-pin package and is available in quantities of 48. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations LYT4227E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LYT4227E technical specifications.
| Package/Case | 300 |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch-4x2 |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4227E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
