
The LYT4311L is a flyback IC from Power Integrations, designed for high-frequency operation. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a rail/tube format with 48 units per package. It is compliant with RoHS regulations and is suitable for use in applications where a high duty cycle is required, up to 99.9%. The IC is designed for use in through-hole mounting applications.
Sign in to ask questions about the Power Integrations LYT4311L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LYT4311L technical specifications.
| Duty Cycle | 99.9% |
| Height | 2.06mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Operating Supply Voltage | 132V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 8.25mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4311L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.