
The LYT4324E is a flyback driver from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a duty cycle of 99.9% and operates at a frequency of 140 kHz. The device is packaged in a rail/tube format with 48 units per package and is RoHS compliant. It is designed for through-hole mounting and is part of the LYTSwitch-4 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LYT4324E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 99.9% |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4324E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.