
The LYT4327E is a single-output driver from Power Integrations' LYTSwitch-4x2 series, operating at a frequency of 140 kHz and a maximum power dissipation of 50W. It is packaged in a 300-unit quantity, with each unit measuring 8.25mm in height, 10.24mm in length, and 2.06mm in width. The device is RoHS compliant and suitable for operation within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations LYT4327E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch-4x2 |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4327E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.