
The LYT4328E is a flyback IC from Power Integrations with a maximum operating frequency of 140 kHz and a maximum power dissipation of 78W. It is designed for through-hole mounting and operates over a temperature range of -40°C to 150°C. The device is RoHS compliant and available in a packaging quantity of 48 per rail/ tube.
Sign in to ask questions about the Power Integrations LYT4328E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LYT4328E technical specifications.
| Duty Cycle | 99.9% |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 78W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4328E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.