The MBC41-110-0 is a SCALE-1 series master board produced by Power Integrations High Power (formerly CT-Concept). It is designed as an interface board for the 2SD315AI-33 high-power gate driver core. The board facilitates the connection between the user's control electronics and the driver modules, supporting the driving and protection of IGBT modules with blocking voltages up to 3300V. It features a dual-channel design and is intended for use in high-power industrial applications such as motor drives, induction heating, and renewable energy converters.
Checking distributor stock and pricing after the page loads.
| Compatible Driver Core | 2SD315AI-33 |
| Number of Channels | 2 |
| Nominal Supply Voltage (VDC) | 15V |
| Logic Input Voltage | 15V |
| Maximum Blocking Voltage | 3300V |
| Peak Output Current | 15A |
| Interface Type | Electrical interface (15V CMOS) |
| RoHS | Compliant |