
The PFS704EG is a DC/DC controller from Power Integrations with a frequency of 95kHz and a supply voltage range of 10V to 12V. It is designed for through hole mounting and operates within a temperature range of -40°C to 125°C. The device is packaged in a SIP format and is available in quantities of 48. The PFS704EG is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations PFS704EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations PFS704EG technical specifications.
| Package/Case | SIP |
| Frequency | 95kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS704EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
