
Power Factor Controller, 95kHz Switching Freq-Max, PZIP6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIP-7/6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations PFS706EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations PFS706EG technical specifications.
| Package/Case | SIP |
| Frequency | 95kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS706EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
