
The PFS708EG is a DC/DC controller from Power Integrations. It operates at a frequency of 95kHz and has a maximum supply voltage of 12V and a minimum supply voltage of 10V. The device is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The PFS708EG is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations PFS708EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations PFS708EG technical specifications.
| Package/Case | SIP |
| Frequency | 95kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS708EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
