
Power Integrations PFS710EG technical specifications.
| Frequency | 95kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS710EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.