
The PFS728EG is a DC/DC controller from Power Integrations, featuring a frequency of 95kHz and operating within a temperature range of -40°C to 125°C. It is designed for use in through hole mounting and is packaged in a halogen-free, RoHS-compliant SIP-7/6 package. The device is compliant with RoHS regulations but does not meet Reach SVHC compliance standards.
Power Integrations PFS728EG technical specifications.
| Package/Case | SIP |
| Frequency | 95kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS728EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.