
The PFS729EG is a DC/DC controller from Power Integrations, available in a 48-piece rail/tube package. It operates at a frequency of 95kHz and can withstand temperatures between -40°C and 125°C. This device is suitable for use with supply voltages between 10V and 12V. The PFS729EG is RoHS compliant but does not meet Reach SVHC requirements.
Power Integrations PFS729EG technical specifications.
| Package/Case | SIP |
| Frequency | 95kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS729EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
