The PFS7324L from Power Integrations is a specialized analog IC designed for operation within a temperature range of -40°C to 125°C. It can handle supply voltages between 10.2V and 13.2V, with an operating supply current of 3.5mA. This IC is packaged in a quantity of 30 units per rail/Tube packaging and is compliant with RoHS regulations.
Power Integrations PFS7324L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.2V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations PFS7324L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.