
Switching Controller, 2.02A, 304kHz Switching Freq-Max, PZFM7, LEAD FREE, PLASTIC, TO-220, 7 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations PKS605YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Frequency | 277kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations PKS605YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
