
Switching Controller, 3.21A, 304kHz Switching Freq-Max, PZFM7, LEAD FREE, PLASTIC, TO-220, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 126W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PeakSwitch® |
| Supply Current | 1.43mA |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
