Switching Regulator, Voltage-mode, 0.0001A, 100kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
Power Integrations PWR-TOP201YAI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Min | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.