
POWER INTEGRATIONS RDK-201 LNK626PG Constant Voltage Adapter Reference Design Kit with Over Temperature Protection
Sign in to ask questions about the Power Integrations RDK-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations RDK-201 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | LinkSwitch®-CV |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
