
Power Integrations RDK-236 technical specifications.
| Evaluation Kit | Yes |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 913mA |
| Output Power | 347W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HiperPFS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
