Power Integrations RDK-239 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 6.25A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HiperLCS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.