
Power Integrations RDK-242 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TOPSwitch®-JX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
