
Sign in to ask questions about the Power Integrations RDK-83 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations RDK-83 technical specifications.
| Lead Free | Not Applicable |
| Output Current | 210mA |
| Output Power | 1.6W |
| Output Voltage | 7.7V |
| Packaging | Box |
| Series | LinkSwitch®-LP |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-83 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
