This device is a single-channel gate driver for SiC MOSFET and IGBT power switches. Authorized distributor listings describe it as a 750 V automotive-qualified driver with up to 8 A drive capability and an isolated architecture. Exact-PN distributor data also indicates AEC-Q100 qualification, eSOP-R16B packaging, and RoHS compliance. Country-of-origin data from an authorized distributor lists Malaysia.
Checking distributor stock and pricing after the page loads.
| Function | Gate driver |
| Channel Count | 1 |
| Supported Power Switch | SiC MOSFET, IGBT |
| Maximum Driver Voltage | 750V |
| Peak Output Current | 8A |
| Maximum Frequency | 150kHz |
| Isolation Voltage | 5kV |
| Qualification | AEC-Q100 |
| RoHS | Compliant |