Switching Regulator, Voltage-mode, 0.8A, 233kHz Switching Freq-Max, PDSO12, BATWING, SOIC-20/12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations SMP212SRI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations SMP212SRI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.4 |
| Input Voltage-Min | 5.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations SMP212SRI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.