
Power Integrations TFS761HG technical specifications.
| Package/Case | SIP |
| Max Duty Cycle | 73% |
| Max Input Voltage (AC) | 400V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 400V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 326W |
| Number of Outputs | 1 |
| Output Power | 383W |
| Output Voltage | 400V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TFS761HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
