
The TFS763HG is a flyback DC/DC controller from Power Integrations, designed for high-power applications. It operates within a temperature range of 0°C to 100°C and can handle a maximum input voltage of 400V. The device features a single output with a maximum power dissipation of 388W and an output voltage of 400V. The TFS763HG is available in a SIP package, with 30 units per package, and is packaged in rail/Tube. It is compliant with RoHS regulations but not Reach SVHC compliant.
Power Integrations TFS763HG technical specifications.
| Package/Case | SIP |
| Max Duty Cycle | 73% |
| Max Input Voltage | 400V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 388W |
| Number of Outputs | 1 |
| Output Power | 455W |
| Output Voltage | 400V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiperTFS® |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TFS763HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.