Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TFS7701H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Sync | No |
| Fall Time | 50ns |
| Isolation | Isolated |
| Max Duty Cycle | 63% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 960uA |
| Output Power | 148W |
| Output Voltage | 100V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiperTFS™-2 |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TFS7701H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
