
The TNY253GN is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 2W and a maximum supply voltage of 265V. The device is RoHS compliant and has a lead-free package. It operates with a maximum duty cycle of 68% and has an operating supply current of 140uA.
Power Integrations TNY253GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 140uA |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TinySwitch® |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY253GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.