
The TNY253GN-TL is a flyback DC/DC controller from Power Integrations. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 2W. This device is RoHS compliant and lead free. It is available in a plastic package with an SMD-8 footprint.
Power Integrations TNY253GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 68% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Output Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch® |
| Supply Current | 140uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY253GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
