
The TNY253P is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It is packaged in a DIP-8 package and has a supply current of 140uA. The device is not RoHS compliant and has a maximum duty cycle of 68%. It operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 265V.
Power Integrations TNY253P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch® |
| Supply Current | 140uA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY253P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
