
The TNY253PN is a flyback DC/DC controller from Power Integrations, featuring adjustable output voltage and current. It operates from 85V to 265V AC and has a maximum power dissipation of 2W. The device is RoHS compliant and available in a DIP-8 package, suitable for through-hole mounting. It can handle up to 68% maximum duty cycle and has an operating temperature range of -40°C to 150°C.
Power Integrations TNY253PN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 140uA |
| Output Current | 165mA |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TinySwitch® |
| Topology | Flyback |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY253PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
