
Surface mount switching regulator IC featuring a flyback topology. Operates from 85V to 265V AC with a maximum duty cycle of 68%. Includes over-temperature fault protection and a 5.8V output voltage. Designed for efficient power management with a low 140µA supply current and a maximum power dissipation of 4W. Suitable for applications requiring reliable operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY254GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Duty Cycle | 68% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Output Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch® |
| Supply Current | 140uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY254GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
