
The TNY254P is a DC/DC controller from Power Integrations, featuring a 5.8V output voltage and a maximum power dissipation of 4W. It operates within a temperature range of -40°C to 150°C and has a maximum duty cycle of 68%. The device is packaged in a DIP-8 package and is available in quantities of 50. However, it is not RoHS compliant due to containing lead.
Power Integrations TNY254P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch® |
| Supply Current | 140uA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY254P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
