
The TNY255P is a flyback DC/DC controller from Power Integrations. It operates over a temperature range of -40°C to 150°C and is available in a DIP-8 package. The device has a maximum power dissipation of 6.5W and a supply current of 215uA. It is not RoHS compliant due to containing lead. The TNY255P is suitable for use in applications with a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC.
Power Integrations TNY255P technical specifications.
| Package/Case | DIP |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Lead Free | Contains Lead |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch® |
| Supply Current | 215uA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY255P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
