
The TNY256G is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 10W and a maximum supply voltage of 265V AC. The device is packaged in an SMD-8 package and is available in quantities of 50. It is not RoHS compliant.
Power Integrations TNY256G technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch® Plus |
| Supply Current | 255uA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY256G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
