
The TNY256GN is a DC/DC controller from Power Integrations, featuring a 5.8V output voltage and a maximum power dissipation of 10W. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 265V AC. The device is lead free and available in a package quantity of 50, packaged in rail/Tube. It is part of the TinySwitch Plus series.
Power Integrations TNY256GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | TinySwitch® Plus |
| Supply Current | 255uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY256GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.